EBM18DKSI

Heilind Number:SULEBM18DKSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DKSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DKSI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULEBM18DKSI

Detailed Description

Introducing the EBM18DKSI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 950VAC voltage capability, it meets the stringent requirements of industrial and commercial settings. The gold-plated contacts and cantilever design guarantee low contact resistance and high signal integrity. With 36 positions spread across 2 rows, it offers ample connectivity options. The threaded mount type and thru-hole termination method provide secure and stable attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for aerospace, defense, and telecommunications applications. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Trust the EBM18DKSI for superior board-to-board connectivity in your next project.