EBM18DKUI

PBT & PHORPHOR BRONZE .00

The PBT & Phosphor Bronze Board to Board PCB Connector, with SKU EBM18DKUI, offers reliable connectivity in electronic assemblies. Featuring a female gender with two rows and a threaded mount type, it ensures secure installation. The termination method of thru-hole, contact material of phosphor bronze with gold plating, and cantilever contact type guarantee efficient signal transmission. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector is suitable for high-power applications. Operating in a wide temperature range from -65 to 125°C, it is ideal for various environments. With 36 positions and a tail length of 6.35mm, it provides ample connectivity options. The connector's compact design, with a height and width of 13.97mm and 9.4mm respectively, saves space on the PCB. Its termination plating of matte tin ensures durability. Overall, the EBM18DKUI connector is a versatile and high-performance solution for demanding electronic systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DKUI
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM18DKUI

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: