EBM18DREN

Heilind Number:SULEBM18DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DREN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DREN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULEBM18DREN

Detailed Description

Introducing the EBM18DREN, a high-performance board-to-board PCB connector designed to meet the most demanding electronic connectivity requirements. With a compact design and two rows of 36 female contacts, this connector offers seamless integration into your circuitry. The contact material, made of resilient phosphor bronze plated with gold, ensures reliable signal transmission at an amperage of 5A and a voltage rating of 950VAC. Featuring a pitch of 3.96mm and a straight orientation, it guarantees precise and secure connections. With a wide operating temperature range of -65 to 125°C and termination plating in matte tin, this connector is suitable for a variety of environments. Whether for industrial, aerospace, or telecommunications applications, the EBM18DREN delivers uncompromising performance. Upgrade your connectivity solutions with this essential component.