EBM18DRFI

Heilind Number:SULEBM18DRFI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DRFI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DRFI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULEBM18DRFI

Detailed Description

Introducing the EBM18DRFI, a high-performance PCB connector designed for reliable power transmission. Featuring PBT and Phosphor Bronze construction with Gold plating, this connector ensures optimal conductivity and durability. With a 5A amperage and 950VAC voltage rating, it is suitable for demanding applications. The Full Bellow contact type and threaded mount offer secure connections, while the through-hole termination method allows for easy installation. With 36 positions and a pitch of 3.96mm, it provides ample connectivity options. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Compact in size, with a connector height of 10.95mm and width of 8.26mm, it is perfect for space-constrained PCB layouts. The matte tin termination plating ensures reliable performance over time. Trust the EBM18DRFI for your board-to-board and card edge connection needs.