EBM18DRFN

Heilind Number:SULEBM18DRFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DRFN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DRFN
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DRFN

Detailed Description

Introducing the EBM18DRFN, a robust and high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with 36 female contacts, this connector ensures reliable connectivity in even the most challenging environments. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 3.96mm (.156 inches) and a voltage rating of 950VAC, it is suitable for power and signal transmission. The straight orientation and thru-hole termination method make it easy to install on PCBs. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh conditions. Its compact design, with a height of 10.95mm (.431 inches) and width of 8.26mm (.325 inches), saves valuable board space. Trusted for its durability and performance, the EBM18DRFN is the ideal choice for industrial and commercial electronics applications.