EBM18DRKI

Heilind Number:SULEBM18DRKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DRKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DRKI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULEBM18DRKI

Detailed Description

The EBM18DRKI is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring two rows of 36 contacts with a pitch of 3.96mm, this connector ensures reliable connectivity in high-density circuitry. Constructed with PBT and phosphor bronze, and gold-plated for enhanced conductivity, it offers a current rating of 5A and a voltage rating of 950VAC. With a straight orientation and threaded mount type, installation is secure and straightforward. The full bellow contact type and matte tin termination plating guarantee durability and longevity, even in harsh environments with an operating temperature range of -65 to 125°C. Measuring 10.95mm in height and .325in in width, it is compact yet robust. Ideal for industrial, aerospace, and telecommunications applications, the EBM18DRKI is the perfect choice for high-reliability PCB connections.