EBM18DRKN

Heilind Number:SULEBM18DRKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DRKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DRKN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULEBM18DRKN

Detailed Description

The EBM18DRKN is a high-performance female connector designed for board-to-board and card edge applications. With a contact rating of 5A and a voltage rating of 950VAC, this connector ensures reliable power transmission. Featuring two rows of 36 positions each, it offers ample connectivity options. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Termination is through-hole, with a tail length of 5.72mm, facilitating easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact design, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained applications. Matte tin plating on the termination ensures secure solder connections. The EBM18DRKN is a reliable and efficient solution for demanding PCB connectivity needs.