EBM18DRPH

Heilind Number:SULEBM18DRPH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DRPH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DRPH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:10.36 mm, .408 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULEBM18DRPH

Detailed Description

Introducing the EBM18DRPH, a high-performance board-to-board PCB connector designed for reliable power transmission in electronic systems. With a current rating of 5A and a voltage tolerance of 950VAC, this connector ensures stable power delivery in demanding environments. Featuring a durable construction of PBT and phosphor bronze, it offers excellent conductivity and corrosion resistance. The gold-plated contacts guarantee low contact resistance and optimal signal integrity. With a straight orientation and a dual-row design, it provides seamless connectivity for up to 36 positions. Its clearance hole mount type and through-hole termination method make installation easy and secure. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of industrial applications. Trust the EBM18DRPH for dependable power connections in your next project.