EBM18DRSN-S288

Heilind Number:SULEBM18DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DRSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DRSN-S288

Detailed Description

Introducing the EBM18DRSNS288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold-plated contacts, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and a voltage capability of 950VAC, it offers robust power transmission. The 36-position, 2-row design with a pitch of 3.96mm allows for efficient data transfer. Its unique loop bellow contact type and straddle orientation guarantee secure mating. The termination method of card extender and matte tin plating on the termination ensure easy installation and long-term durability. With an operating temperature range of -65 to 125°C, the EBM18DRSNS288 is suitable for a wide range of industrial applications. Upgrade your connectivity with this reliable and high-quality connector.