EBM18DTBI

Heilind Number:SULEBM18DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DTBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DTBI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULEBM18DTBI

Detailed Description

Introducing the EBM18DTBI, a high-performance board-to-board connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female gender, right-angle orientation, and threaded mount type offer versatile installation options. Gold-plated contacts on a loop bellow design guarantee excellent conductivity and durability. With 36 positions and a pitch of 3.96mm, it allows for efficient PCB connections. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Trust the EBM18DTBI for secure and efficient board-to-board connections in your projects.