EBM18DTKN

Heilind Number:SULEBM18DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DTKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DTKN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULEBM18DTKN

Detailed Description

Introducing the EBM18DTKN, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PBT and phosphor bronze construction, ensuring durability and reliable performance. With a low amperage rating of 3A and a voltage capacity of 950VAC, it meets strict industry standards for safety. The female connector, with two rows and 36 positions, offers ample connectivity options. Its straight orientation and no mounting design make installation easy. The contact material is gold-plated phosphor bronze, guaranteeing optimal conductivity. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its loop bellow contact type and matte tin termination plating further enhance its reliability. With a compact size of 9.4mm in width and 15.49mm in height, it's ideal for space-constrained applications. Trust the EBM18DTKN for seamless and efficient PCB connectivity in your projects.