EBM18DTMS

Heilind Number:SULEBM18DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DTMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DTMS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULEBM18DTMS

Detailed Description

Introducing the EBM18DTMS, a high-performance board-to-board PCB connector designed for demanding applications. With a gender specification of female and featuring two rows for efficient connectivity, this connector boasts a durable construction of PBT and phosphor bronze. Its termination method through-hole and side hole mount type ensure secure and reliable installation. The gold contact plating on phosphor bronze contacts guarantees optimal conductivity, making it suitable for various industries. Operating at an impressive 950 VAC voltage and 3A amperage, this connector offers exceptional performance even in harsh environments ranging from -65 to 125°C. Its loop bellow contact type and right-angle orientation further enhance its versatility. With a total of 36 positions and a tail length of 6.35mm, this connector provides ample connectivity options. Measuring at a compact height of 15.49mm and width of 9.4mm, it is perfect for space-constrained applications. The matte tin termination plating ensures durability and longevity, meeting the highest standards of reliability. Whether for telecommunications, industrial, or aerospace sectors, the EBM18DTMS is the ultimate choice for seamless and secure board-to-board connections. Upgrade your connectivity solutions with this top-of-the-line connector.