EBM18MMDN

Heilind Number:SULEBM18MMDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18MMDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18MMDN
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULEBM18MMDN

Detailed Description

Introducing the EBM18MMDN, a high-performance board-to-board PCB connector designed for seamless electronic connectivity. With a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable operation even in demanding environments. The male gender, two rows, and right-angle orientation make it versatile for various applications. Boasting a contact plating of gold and termination plating of matte tin, it guarantees optimal signal transmission and corrosion resistance. With a pitch of 3.96mm and a maximum voltage rating of 950VAC, this connector offers precision and safety. Operating efficiently in temperatures ranging from -65 to 125°C, it is suitable for both industrial and commercial use. The EBM18MMDN, with its 36 positions and 3A amperage, is the perfect solution for your PCB connectivity needs. Elevate your electronic designs with this top-of-the-line connector.