EBM20MMNN

Heilind Number:SULEBM20MMNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM20MMNN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM20MMNN
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULEBM20MMNN

Detailed Description

The EBM20MMNN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in various environments. With a male gender and 40 positions on 2 rows, it offers versatile connectivity options. The termination method of card extender and matte tin plating guarantee secure and stable connections. Operating at temperatures ranging from -65 to 125 °C, and with a voltage rating of 950 VAC, this connector is suitable for use in harsh conditions. Its gold-plated phosphor bronze contacts provide excellent conductivity. The 3A amperage and 3.96mm pitch make it ideal for high-power applications. With an orientation of straddle and a compact size of 13.72mm in height and 9.4mm in width, the EBM20MMNN is perfect for space-constrained installations. Trusted for its quality and performance, this connector is a reliable choice for your connectivity needs.