EBM22DCBS

Heilind Number:SULEBM22DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DCBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DCBS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULEBM22DCBS

Detailed Description

Introducing the EBM22DCBS, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. This female connector features two rows of 44 hairpin contacts made of durable phosphor bronze with gold plating, ensuring reliable signal transmission. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, it offers optimal performance in power and data transfer. The right-angle orientation and side hole mount type facilitate easy installation in tight spaces. This RoHS-compliant connector operates flawlessly in a wide temperature range from -65 to 125 °C, making it ideal for various industrial and commercial environments. Its compact design, with a height of .61 in (15.49 mm) and width of 9.4 mm (.37 in), allows for efficient PCB layout. Trust the EBM22DCBS for seamless connectivity and durability in your electronic systems.