EBM22DCCH

Heilind Number:SULEBM22DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DCCH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DCCH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DCCH

Detailed Description

Introducing the EBM22DCCH Board-to-Board PCB Connector, a high-performance component designed for reliable interconnectivity in electronic systems. Constructed with precision-engineered PBT and Phosphor Bronze materials, this connector ensures durability and efficient signal transmission. With a compact design featuring two rows and 44 positions, it offers versatile connectivity options. The clearance hole mount type and thru-hole termination method provide easy installation on PCBs. Gold-plated contacts guarantee excellent conductivity, while the hairpin contact type and right-angle orientation optimize space utilization. Operating at a voltage of 950 VAC and an amperage of 3A, this connector is suitable for a wide range of applications. Its wide operating temperature range of -65 to 125 °C ensures reliable performance even in harsh environments. With a connector height of .61 inches and a width of 9.4mm, it offers a perfect balance of compactness and accessibility. The matte tin termination plating enhances solderability and corrosion resistance. Perfect for use in aerospace, defense, and industrial applications, the EBM22DCCH is a dependable solution for your connectivity needs.