EBM22DCWD

Heilind Number:SULEBM22DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DCWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DCWD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULEBM22DCWD

Detailed Description

Introducing the EBM22DCWD, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring PBT and phosphor bronze construction with gold-plated contacts, it offers excellent conductivity and durability. The hairpin contact type and thru-hole termination method guarantee secure and stable connections. With 44 positions spread across 2 rows, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. The compact design, with a connector height of .61 inches and a width of .37 inches, saves valuable space on the PCB. Trust the EBM22DCWD for efficient and robust board-to-board connectivity in your electronic systems.