EBM22DKAN

Heilind Number:SULEBM22DKAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DKAN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DKAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Cantilever
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULEBM22DKAN

Detailed Description

Introducing the EBM22DKAN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Crafted with precision, this connector features phosphor bronze contacts with gold plating, ensuring reliable signal transmission even in demanding environments. With a pitch of 3.96mm and a voltage rating of 950VAC, it offers exceptional versatility for various applications. The cantilever contact type and right-angle orientation make it ideal for space-constrained installations. Boasting 44 positions and a 3A amperage, it guarantees efficient power delivery. Its thru-hole termination method and matte tin plating further enhance durability. Operating flawlessly in a wide temperature range from -65 to 125°C, it is a dependable choice for mission-critical systems. Elevate your PCB connectivity with the EBM22DKAN.