| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM22DKEH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 44 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM22DKEH |
EBM22DKEH
| Heilind Number: | SULEBM22DKEH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM22DKEH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Female Connector, EBM22DKEH, designed for high-performance board-to-board connectivity. With a compact double-row layout featuring 44 cantilever contacts plated in gold, this connector ensures reliable signal transmission even in demanding environments. The clearance hole mount type and thru-hole termination method offer easy and secure installation. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 950 VAC, this connector is suitable for various applications. Its durable construction, with a connector height of 13.97mm and connector width of 9.4mm, guarantees longevity and stability. Trust in the EBM22DKEH for efficient and robust PCB connections.

