EBM22DKJT

Heilind Number:SULEBM22DKJT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DKJT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DKJT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULEBM22DKJT

Detailed Description

This PBT & Phosphor Bronze female connector, featuring a cantilever contact type, offers a reliable solution for board-to-board PCB connections. With two rows and 44 positions, it ensures efficient signal transmission in your electronic devices. The gold-plated contacts on phosphor bronze provide excellent conductivity and durability, while the matte tin termination plating guarantees secure attachment through threaded mounting or through-hole termination. Operating at temperatures ranging from -65 to 125°C and with a maximum voltage of 950 VAC, this connector is suitable for various industrial applications. Its right-angle orientation and compact design, with dimensions of 13.97 mm in height and 9.4 mm in width, make it space-efficient in tight installations. Trust in the quality and performance of the EBM22DKJT for your connectivity needs.