EBM22DKLI

Heilind Number:SULEBM22DKLI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DKLI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DKLI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:19.05 mm, .75 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:18.29 mm, .72 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULEBM22DKLI

Detailed Description

Introducing the EBM22DKLI, a high-performance board-to-board PCB connector designed for secure and reliable connections in electronic devices. This female connector features two rows with a pitch of 3.96mm, accommodating a total of 44 positions. Crafted with durable PBT and phosphor bronze materials, it ensures longevity and stability in operation. The termination method of wire wrap and gold-plated phosphor bronze contacts guarantee efficient signal transmission with minimal interference. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its threaded mount type and straight orientation, along with a tail length of 19.05mm, facilitate easy installation on PCBs. The matte tin termination plating adds further protection against corrosion, making it a reliable choice for various electronic systems. Upgrade your connectivity with the EBM22DKLI.