EBM22DKNS

Heilind Number:SULEBM22DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DKNS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DKNS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULEBM22DKNS

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, with SKU EBM22DKNS, offers reliable connectivity in electronic systems. Designed for female gender, it features two rows and a side hole mount type for easy installation. The termination method using card extender ensures secure connection. Constructed with high-quality phosphor bronze contacts plated with gold, it guarantees excellent conductivity. With a pitch of 3.96mm (.156 in) and a maximum voltage rating of 950 VAC, this connector is suitable for high-power applications. Its cantilever contact type and straddle orientation provide stability during operation. With 44 positions and a tail length of 15.37mm (.605 in), it accommodates multiple connections. Operating in a wide temperature range from -65 to 125°C, this connector is reliable in various environments. Its compact design, measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, saves space on the PCB. The termination plating of matte tin ensures durability and corrosion resistance. Categorized under Board to Board PCB Connectors and Card Edge Connectors, this product is essential for high-performance electronic systems. (Character count: 1006)