EBM22DKRH

Heilind Number:SULEBM22DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DKRH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DKRH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULEBM22DKRH

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector EBM22DKRH is a high-performance female connector designed for reliable signal transmission in electronic devices. With a compact design featuring two rows of 44 positions, it offers seamless connectivity in tight spaces. The contact material, Phosphor Bronze, and gold contact plating ensure optimal conductivity and durability, even in demanding environments. Its clearance hole mount type and card extender termination method make installation easy and secure. Operating at a voltage of 950 VAC and an amperage of 3A, this connector is suitable for a wide range of applications. With a pitch of 3.96mm (.156 in) and a tail length of 5.97mm (.235 in), it provides precise and stable connections. The connector's cantilever contact type and straddle orientation further enhance its performance. With a wide operating temperature range of -65 to 125°C, it is reliable in extreme conditions. Matte Tin termination plating ensures longevity and resistance to corrosion. This connector is part of the hi-rel category, meeting stringent quality standards. Upgrade your electronic designs with the EBM22DKRH for seamless and efficient connectivity.