EBM22DRMI

PBT & PHOSPHOR BRONZE; .00

The EBM22DRMI, a high-performance board-to-board PCB connector designed for precision electronic applications. Constructed with PBT and Phosphor Bronze materials, this connector ensures reliable conductivity and durability. Its female gender, two rows, and threaded mount type offer secure and efficient installation. Featuring wire wrap termination method and gold-plated phosphor bronze contacts, it guarantees optimal signal transmission. With a 3A amperage rating and 950VAC voltage capacity, it's suitable for a wide range of power and data applications. The 44-position loop bellow contacts, operating at a temperature range of -65 to 125 °C, provide versatility in demanding environments. RoHS compliant with matte tin termination plating, this connector meets international standards for environmental sustainability. Perfect for aerospace, defense, and industrial sectors, the EBM22DRMI sets a new standard in connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DRMI
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM22DRMI

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: