EBM22DRSD

Heilind Number:SULEBM22DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DRSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DRSD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULEBM22DRSD

Detailed Description

The EBM22DRSD is a high-performance board-to-board PCB connector designed for critical electronic applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector offers reliable connectivity in demanding environments. With a voltage rating of 950 VAC and an amperage of 3 A, it ensures safe and efficient power transmission. The gold-plated Phosphor Bronze contacts provide excellent conductivity, while the loop bellow contact type and thru-hole termination method guarantee secure connections. With a straight orientation and 44 positions spread across two rows, it allows for easy and organized PCB assembly. Operating in a wide temperature range of -65 to 125 °C, this connector is suitable for use in various industries. Its compact design, with a height of 15.49 mm and width of 9.4 mm, makes it ideal for space-constrained applications. The matte tin termination plating enhances solderability and durability. Overall, the EBM22DRSD is a top-of-the-line connector that meets the highest standards of performance and reliability.