EBM22DRST

Heilind Number:SULEBM22DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DRST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DRST
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DRST

Detailed Description

Introducing the EBM22DRST, a high-performance Board To Board PCB Connector designed for demanding applications. Featuring two rows with a total of 44 positions, this connector offers secure and reliable connectivity. The female gender and threaded mount type ensure easy and stable installation. With a pitch of 3.96mm and contact material made of Phosphor Bronze with Gold plating, it guarantees efficient signal transmission. Operating at a voltage of 950 VAC and with an amperage of 3A, it meets stringent industry standards. The straight orientation and loop bellow contact type further enhance its versatility. With a termination method of Thru Hole and termination plating of Matte Tin, it ensures durability even in harsh environments. Its compact size, with dimensions of 9.4mm width and .61in height, make it ideal for space-constrained applications. Tested for reliability in extreme conditions with an operating temperature range of -65 to 125°C, the EBM22DRST is the perfect choice for your connectivity needs.