EBM22DRYH

Heilind Number:SULEBM22DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DRYH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DRYH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULEBM22DRYH

Detailed Description

Introducing the EBM22DRYH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 5A and a voltage capability of 950VAC, it is suitable for power and signal transmission. The two rows of 44 female contacts, made of gold-plated phosphor bronze, guarantee low contact resistance and high conductivity. Its clearance hole mount type and thru-hole termination method provide easy and secure installation. Operating effortlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in extreme conditions. The straight orientation, full bellow contact type, and 3.96mm pitch offer efficient and stable connections. With a connector height of 10.95mm and a width of 8.26mm, it is compact yet robust. The matte tin termination plating ensures long-term durability. Suitable for aerospace, defense, and industrial applications, the EBM22DRYH is a reliable solution for your connectivity needs.