EBM22DTBH

Heilind Number:SULEBM22DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DTBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DTBH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULEBM22DTBH

Detailed Description

Introducing the EBM22DTBH, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. This female connector, featuring two rows for efficient signal transmission, is crafted with a durable blend of PBT and phosphor bronze materials. With a current rating of 3A and voltage capability of 950VAC, it ensures reliable power delivery. The gold-plated phosphor bronze contacts guarantee low contact resistance and enhanced durability. Its right-angle orientation and clearance hole mount type offer versatile installation options. With 44 positions and a pitch of 3.96mm, it facilitates seamless PCB connections. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for diverse industrial applications. Trust the EBM22DTBH for secure and efficient board-to-board connections in your electronic designs.