EBM22DTMN

Heilind Number:SULEBM22DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DTMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DTMN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULEBM22DTMN

Detailed Description

The EBM22DTMN is a high-performance PCB connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, it ensures durability and reliable connectivity. With a 3A amperage rating and 950VAC voltage handling, this connector is suitable for power and signal transmission. Featuring a female gender, 2 rows, and right-angle orientation, it offers versatile mounting options. The gold-plated contacts on a loop bellow configuration guarantee excellent conductivity. With a pitch of 3.96mm and 44 positions, it allows for efficient data transfer. Its through-hole termination method and matte tin plating make it easy to install on circuit boards. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. Compact yet sturdy, with a height of 15.49mm and width of 9.4mm, this connector is perfect for space-constrained PCB layouts. Whether used in telecommunications, industrial equipment, or aerospace systems, the EBM22DTMN ensures optimal performance and longevity.