EBM22MMBD

Heilind Number:SULEBM22MMBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22MMBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22MMBD
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULEBM22MMBD

Detailed Description

Introducing the EBM22MMBD, a high-performance board-to-board PCB connector designed for male applications. This connector features two rows with a pitch of 3.96mm (.156 in), providing secure and efficient connectivity in electronic systems. With a voltage rating of 950 VAC and an amperage of 3A, it ensures reliable power transmission. The contact material is made of durable phosphor bronze with gold plating for excellent conductivity and corrosion resistance. Its right-angle orientation and clearance hole mount type offer versatility in assembly. With 44 positions and a tail length of 4.57mm (.18 in), it accommodates multiple connections with ease. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for various environments. The matte tin termination plating enhances solderability. Ideal for hi-rel applications, the EBM22MMBD guarantees quality and performance in every use.