EBM24DCBI

Heilind Number:SULEBM24DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DCBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DCBI
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:48
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DCBI

Detailed Description

Introducing the EBM24DCBI, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring a robust construction of PBT and Phosphor Bronze, this connector guarantees durability in demanding environments. With a current rating of 3A and voltage withstand of 950VAC, it ensures efficient power transmission. The two rows of contacts, each with 24 positions, offer ample connectivity options. Gold-plated contact surfaces not only ensure low contact resistance but also provide excellent corrosion resistance. The threaded mounting and thru-hole termination method make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for industrial applications. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB while maintaining high connectivity. The matte tin termination plating further enhances its reliability. With its right-angle orientation and hairpin contact type, it facilitates efficient signal transmission. Trust the EBM24DCBI for seamless and durable board-to-board connections in your electronic designs.