EBM24DCBN

Heilind Number:SULEBM24DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DCBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DCBN
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:48
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DCBN

Detailed Description

Introducing the EBM24DCBN, a female board-to-board PCB connector designed for high-reliability applications. Featuring two rows of 48 hairpin contacts with a pitch of 3.96mm, this connector ensures secure and efficient signal transmission. Crafted with PBT and phosphor bronze materials, it offers durability and excellent conductivity, with gold-plated contacts for enhanced corrosion resistance. Operating at temperatures ranging from -65 to 125°C and capable of withstanding up to 950VAC, it is suitable for use in demanding environments. The right-angle orientation and no mounting design make it easy to integrate into various electronic systems. With a connector height of 15.49mm and a width of 9.4mm, it provides a compact yet reliable solution for your connectivity needs. Terminated through holes with matte tin plating, this connector guarantees a secure and stable connection, making it ideal for industrial, aerospace, and other hi-rel applications. Elevate your PCB connectivity with the EBM24DCBN.