EBM24DCCD

Heilind Number:SULEBM24DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DCCD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DCCD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULEBM24DCCD

Detailed Description

The EBM24DCCD is a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission in demanding applications. Featuring a durable construction with PBT and Phosphor Bronze materials and Gold contact plating, this connector ensures optimal conductivity and longevity. With a compact design and right-angle orientation, it is suitable for space-constrained installations. The 48-position, 2-row layout with a pitch of 3.96mm allows for high-density connectivity. Rated for 950VAC and 3A, it offers robust power handling capabilities. The termination method of Thru Hole with Matte Tin plating guarantees secure and stable connections. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Overall, the EBM24DCCD is a top-of-the-line solution for your PCB connectivity needs.