EBM24DCMN

Heilind Number:SULEBM24DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DCMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DCMN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULEBM24DCMN

Detailed Description

The EBM24DCMN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector ensures durability and reliability in extreme operating conditions. With a current rating of 3A and a voltage rating of 950VAC, it is suitable for power and signal transmission. The 48-position, 2-row design allows for efficient connectivity. Gold-plated contacts offer superior conductivity, while the wire wrap termination method ensures secure connections. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in aerospace, defense, and industrial applications. Its compact size, with a height of 15.49mm and a width of 9.4mm, makes it perfect for space-constrained PCB layouts. Trust the EBM24DCMN for high-reliability performance in your electronic systems.