EBM24DCSN-S288

Heilind Number:SULEBM24DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DCSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DCSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:48
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DCSN-S288

Detailed Description

Introducing the EBM24DCSN-S288, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding applications. With a voltage rating of 950 VAC and an amperage of 3A, this connector ensures robust connectivity. Featuring two rows of 48 female contacts made of durable phosphor bronze with gold plating, it guarantees excellent conductivity and corrosion resistance. The card extender termination method with matte tin plating offers secure attachment. Operating efficiently in a wide temperature range from -65 to 125 °C, this connector is ideal for harsh environments. Its hairpin contact type and straddle orientation provide stable connections. With a compact design measuring just 15.49mm in height and 9.4mm in width, it is suitable for space-constrained PCB layouts. Trust the EBM24DCSN-S288 for high-reliability board-to-board connections in aerospace, defense, and industrial applications.