EBM24DCTN

Heilind Number:SULEBM24DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DCTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DCTN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULEBM24DCTN

Detailed Description

Introducing the EBM24DCTN, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows of 48 gold-plated contacts made of phosphor bronze, it guarantees excellent conductivity and durability. The hairpin contact type and thru-hole termination method offer secure and stable connections. Operating smoothly in a wide temperature range from -65 to 125 °C, this connector is ideal for harsh environments. With a compact design, measuring only 15.49 mm in height and 9.4 mm in width, it saves valuable PCB space. The matte tin termination plating enhances solderability. Perfect for industrial, aerospace, and telecommunications applications, the EBM24DCTN is a top choice for engineers seeking high-reliability connectivity solutions.