EBM24DKET

Heilind Number:SULEBM24DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DKET
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DKET
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Cantilever
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULEBM24DKET

Detailed Description

Introducing the EBM24DKET, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage resistance of 950VAC, this connector ensures reliable power transmission even in harsh environments. Featuring a female gender, 48 positions spread across 2 rows, and a rugged threaded mount type, it offers secure and stable connectivity. The contact material, phosphor bronze, plated with gold, guarantees excellent signal integrity. Its cantilever contact type and right-angle orientation make it ideal for space-constrained installations. With a wide operating temperature range of -65 to 125°C and termination plating in matte tin, this connector is built to withstand extreme conditions. Perfect for use in industrial, aerospace, and military applications, the EBM24DKET is a trusted solution for high-reliability connectivity.