EBM24DKJS

PBT & PHORPHOR BRONZE .00

The EBM24DKJS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. With a pitch of 3.96mm (.156 in) and featuring 48 positions across 2 rows, this female connector offers exceptional connectivity in a compact design. Constructed with PBT and Phosphor Bronze materials, it ensures durability and longevity, even in harsh environments. Gold contact plating guarantees excellent conductivity, while Matte Tin termination plating enhances solderability. The right-angle orientation and side hole mount type with a tail length of 12.7mm (.5 in) provide versatility for installation. Operating at temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries. Trust the EBM24DKJS for your critical connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DKJS
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:48
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM24DKJS

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: