EBM24DKMI

Heilind Number:SULEBM24DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DKMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DKMI
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:48
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DKMI

Detailed Description

This high-performance female connector, SKU EBM24DKMI, is a reliable solution for your board-to-board or card edge connection needs. With a pitch of 3.96mm (.156 in) and two rows of 48 positions, it offers seamless connectivity in electronic assemblies. The contact material, made of phosphor bronze with gold plating, ensures excellent conductivity and durability. Featuring a cantilever contact type and wire wrap termination method, it guarantees secure and stable connections. Operating at a voltage of 950VAC and an extended temperature range of -65 to 125°C, this connector is suitable for demanding environments. Its threaded mount type and 14.22mm (.56 in) tail length provide easy installation on PCBs. With a compact design, measuring only .61 in (15.49mm) in height and 9.4mm (.37 in) in width, it saves space while delivering high performance. Trust in the EBM24DKMI connector for efficient and robust connectivity in your electronic applications.