EBM24DKMN

Heilind Number:SULEBM24DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DKMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DKMN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULEBM24DKMN

Detailed Description

Introducing the EBM24DKMN, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. Featuring a dual-row configuration with 48 female contacts, it offers ample connectivity options. The termination method is wire wrap, guaranteeing secure and efficient installation. Gold-plated phosphor bronze contacts provide excellent conductivity, while the cantilever contact type ensures stable connections. Operating at a voltage of 950 VAC and an amperage of 3A, this connector is suitable for power and signal transmission. With a pitch of 3.96mm and a tail length of 14.22mm, it offers flexibility in PCB layout. The connector's straight orientation, compact dimensions, and matte tin termination plating make it ideal for space-constrained applications. Meeting strict quality standards, the EBM24DKMN is the perfect choice for reliable board-to-board connections in industrial and electronic systems.