EBM24DKUH

Heilind Number:SULEBM24DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DKUH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DKUH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULEBM24DKUH

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EBM24DKUH. This high-performance connector, designed for female gender with 2 rows and a 3A amperage rating, offers reliable connectivity in demanding applications. Featuring a clearance hole mount type and thru-hole termination method, it ensures secure attachment to PCBs. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 3.96mm (.156 in) and a voltage rating of 950VAC, it meets stringent industry standards. The Cantilever contact type and right-angle orientation make it versatile for various configurations. With 48 positions and a tail length of 6.35mm (.25 in), it accommodates complex connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector has a compact design, with dimensions of 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, ideal for space-constrained applications. Termination plating with Matte Tin ensures durability. This connector is part of our extensive lineup of high-quality PCB connectors, catering to the needs of industries such as telecommunications, aerospace, and automotive. Not designed for high-reliability applications. Upgrade your connectivity solutions with the EBM24DKUH.