| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM24DRMN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 48 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 48 |
| SKU: | SULEBM24DRMN |
EBM24DRMN
| Heilind Number: | SULEBM24DRMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM24DRMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM24DRMN, a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows of 48 positions, this connector offers reliable connectivity in a compact form. Featuring PBT and phosphor bronze construction with gold contact plating, it ensures excellent signal transmission and durability. The wire wrap termination method and straight orientation make installation easy, while its 950VAC voltage rating and -65 to 125°C operating temperature range guarantee reliable performance in harsh environments. With a pitch of 3.96mm (.156in) and a low profile height of 15.49mm (.61in), the EBM24DRMN is ideal for space-constrained designs. Trust in this connector for your high-reliability electronic systems.

