EBM24DSEF

Heilind Number:SULEBM24DSEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DSEF
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DSEF
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULEBM24DSEF

Detailed Description

The EBM24DSEF is a high-performance board-to-board PCB connector designed for critical applications. Featuring PBT and phosphor bronze construction, this connector ensures durability and reliable performance. With a 5A amperage rating, it is suitable for power and signal transmission. The female connector with two rows and a straight orientation offers easy and secure mating. Gold-plated phosphor bronze contacts guarantee excellent conductivity, while the termination method using eyelets ensures a strong connection. With a pitch of 3.96mm and a voltage rating of 950VAC, it meets the demands of various electronic systems. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained applications. The matte tin termination plating enhances its reliability. The EBM24DSEF is part of our extensive range of connectors, meeting the highest industry standards for quality and performance.