EBM24DSXH

Heilind Number:SULEBM24DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DSXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DSXH
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DSXH

Detailed Description

The EBM24DSXH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with one row of 24 contacts, this connector is engineered for reliable and secure connections. It is constructed with PBT and phosphor bronze materials, ensuring durability and longevity. The contact plating of gold and termination plating of matte tin offer excellent conductivity and corrosion resistance. With a pitch of 3.96mm and voltage rating of 950 VAC, it is suitable for high-power transmission. Operating in a wide temperature range of -65 to 125 °C, this connector is ideal for harsh environments. The straight orientation and clearance hole mount type facilitate easy installation. Its compact design with a connector height of 10.95mm and width of 8.26mm saves space on the PCB. Overall, the EBM24DSXH is a reliable solution for high-reliability applications in industries such as aerospace, defense, and telecommunications.