EBM24DTBI

Heilind Number:SULEBM24DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM24DTBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM24DTBI
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM24DTBI

Detailed Description

Introducing the EBM24DTBI, a high-performance board-to-board PCB connector designed for precision and durability. Featuring a female gender with two rows and a threaded mount type, this connector ensures secure and reliable connections in electronic assemblies. The termination method of thru-hole soldering, along with phosphor bronze contacts plated with gold, guarantees excellent conductivity and signal integrity. With a pitch of 3.96 mm and a voltage rating of 950 VAC, it is suitable for a wide range of applications. The connector's right-angle orientation and loop bellow contact type facilitate efficient PCB layout and assembly. With 48 positions and a tail length of 4.57 mm, it offers ample connectivity options. Operating flawlessly in harsh environments, it has an extensive temperature range of -65 to 125 °C. Measuring just 15.49 mm in height and 9.4 mm in width, this compact connector is ideal for space-constrained designs. Its termination plating of matte tin ensures robustness and longevity. Whether for industrial machinery, telecommunications, or aerospace systems, the EBM24DTBI is the perfect choice for demanding applications.