EBM25DCAH

Heilind Number:SULEBM25DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DCAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DCAH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULEBM25DCAH

Detailed Description

Introducing the EBM25DCAH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold-plated contacts, this connector ensures reliable and efficient connectivity. With a current rating of 3A and voltage capability of 950VAC, it is ideal for power and signal transmission. The two-row design with 50 positions allows for versatile connectivity options. The hairpin contact type and right-angle orientation offer space-saving solutions. With a clearance hole mount and thru-hole termination, installation is quick and easy. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact size, measuring .61 inches in height and 9.4mm in width, makes it perfect for space-constrained applications. Trust the EBM25DCAH for secure and high-speed connections in your electronic designs.