EBM25DCBT

Heilind Number:SULEBM25DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DCBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DCBT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULEBM25DCBT

Detailed Description

Introducing the EBM25DCBT, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With a durable construction of PBT and Phosphor Bronze, this connector ensures long-lasting connectivity in demanding environments. Featuring a dual-row configuration with 50 female contacts and a threaded mount type, it offers secure attachment to PCBs. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and corrosion resistance. Operating at an amperage of 3A and a voltage of 950VAC, this connector is suitable for a wide range of applications. Its right-angle orientation and hairpin contact type make it ideal for compact designs, while the termination method of thru-hole and matte tin plating ensure easy and reliable installation. With a wide operating temperature range of -65 to 125°C, the EBM25DCBT is perfect for use in harsh industrial environments. Trust in this connector for high-reliability performance in your PCB assemblies.