EBM25DCSD

Heilind Number:SULEBM25DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DCSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DCSD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULEBM25DCSD

Detailed Description

The EBM25DCSD is a high-quality board-to-board PCB connector designed for reliable and efficient electrical connections. Featuring PBT and phosphor bronze construction with gold contact plating, it ensures optimal conductivity and durability. With a 3A amperage and 950VAC voltage rating, it is suitable for a wide range of applications. This female connector has two rows of 50 hairpin contacts, allowing for secure and stable connections. The thru-hole termination method and clearance hole mount type make installation easy and convenient. With a compact design measuring just 15.49mm in height and 9.4mm in width, it is perfect for space-constrained PCB layouts. Operating smoothly in temperatures ranging from -65 to 125°C, it is ideal for use in diverse environmental conditions. The matte tin termination plating adds to its reliability and longevity. Trusted for its performance and quality, the EBM25DCSD is a must-have component for your electronic projects.