EBM25DCSH

Heilind Number:SULEBM25DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DCSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DCSH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULEBM25DCSH

Detailed Description

Introducing the EBM25DCSH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 inches) and two rows, this connector offers reliable connectivity with a current rating of 3A and a voltage resistance of 950VAC. Featuring a female gender and straight orientation, it is easy to install via clearance hole mounting and through-hole termination. The contact material is made of durable phosphor bronze with gold plating for enhanced conductivity. With 50 positions and hairpin contact type, it ensures secure and stable connections. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of .61 inches (15.49mm) and width of .37 inches (9.4mm), makes it ideal for space-constrained applications. Trust the EBM25DCSH for efficient and long-lasting board-to-board connections in your projects.