EBM25DCSI

Heilind Number:SULEBM25DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DCSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DCSI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM25DCSI

Detailed Description

EBM25DCSI is a high-quality board-to-board PCB connector designed for reliable and efficient power transmission. Featuring a sturdy PBT and phosphor bronze construction, it ensures durability in demanding environments. With a 3A amperage and 950VAC voltage rating, it offers excellent performance in power applications. The female connector with two rows and a threaded mount type guarantees secure and stable connections. Its gold-plated phosphor bronze contacts provide optimal conductivity, while the hairpin contact type ensures low contact resistance. With 50 positions and a 3.96mm pitch, it allows for versatile connectivity options. Operating in temperatures ranging from -65 to 125°C, it is suitable for use in extreme conditions. The matte tin termination plating and 4.06mm tail length make installation easy and convenient. Perfect for various industries, including aerospace, defense, and telecommunications, the EBM25DCSI is a reliable solution for your connectivity needs.